Part Details for SD18-0782R8UUBB by KYOCERA Corporation
Overview of SD18-0782R8UUBB by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD18-0782R8UUBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD18-0782R8UUBB
|
Avnet Asia | SAW Duplexer 777.5MHz to 786.5MHz/746MHz to 756MHz 8-Pin SMD T/R (Alt: SD18-0782R8UUBB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |