Part Details for SD18-101-R by Eaton Corporation
Overview of SD18-101-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD18-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD18-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 419 mA, Shielded, 321 mA, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SD18-101-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Reel | 0 |
|
$0.8794 / $1.2965 | Buy Now |
DISTI #
704-SD18-101-R
|
Mouser Electronics | Power Inductors - SMD 100uH 0.321A 1.47ohms RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 3800 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
SD18-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 419 mA, Shielded, 321 mA, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SD18-101-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Reel | 0 |
|
$0.8794 / $1.2965 | Buy Now |
DISTI #
SD18-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 419 mA, Shielded, 321 mA, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SD18-101-R) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Reel | 0 |
|
$0.8794 / $1.2965 | Buy Now |
Part Details for SD18-101-R
SD18-101-R CAD Models
SD18-101-R Part Data Attributes
|
SD18-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD18-101-R
Eaton Corporation
General Purpose Inductor, 100uH, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.47 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.321 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |