There are no models available for this part yet.
Overview of SD18-820-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1899-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SD1899(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SD1843-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for SD18-820-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-SD18-820-RTR-ND
|
DigiKey | FIXED IND 82UH 446MA 1.3 OHM SMD Min Qty: 3800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1413 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now | ||
DISTI #
000000000001605413
|
Sager | Power Inductors - SMD 82uH 0.356A 1.3ohms Min Qty: 3800 | 0 |
|
$1.4500 | Buy Now |