There are no models available for this part yet.
Overview of SD20-1R2-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit | |
ESD204DQAR | Texas Instruments | 4-Channel Low-Capacitance Surge and ESD Protection Diode 10-USON -40 to 125 |
Price & Stock for SD20-1R2-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SD20-1R2-R
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 20%, 3.07 A, Shielded, 2.55 A, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-1R2-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3149 | Buy Now | |
DISTI #
704-SD20-1R2-R
|
Mouser Electronics | Power Inductors - SMD 1.2uH 2.55A 0.0275ohms RoHS: Compliant | 0 |
|
$1.3400 / $1.3700 | Order Now | |
Future Electronics | SD Series 1.2 uH ±20 % Tol. 3.07A Shielded SMT High Power Density Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now | ||
DISTI #
SD20-1R2-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2900 | 0 |
|
$0.9200 / $1.2200 | Buy Now | |
DISTI #
SD20-1R2-R
|
Avnet Abacus | Power Inductor (SMD), 1.2 uH, � 20%, 3.07 A, Shielded, 2.55 A, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-1R2-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for SD20-1R2-R by Eaton Corporation
Part Data Attributes for SD20-1R2-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
2020
|
Construction
|
Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0275 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2 mm
|
Package Length
|
5.2 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.55 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|