There are no models available for this part yet.
Overview of SD25-1R2-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
SD250-1L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1, ROHS COMPLIANT | |
SD250-4L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5:1.5, ROHS COMPLIANT |
Price & Stock for SD25-1R2-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52K7747
|
Newark | Inductor, Shielded, 1.2Uh, 3.81A, Smd, Inductance:1.2µh, Rms Current (Irms):3.33A, Inductor Construction:Shielded, Saturation Current (Isat):3.81A, Product Range:Sd Series, Inductor Case/Package:-, Dc Resistance Max:- Rohs Compliant: Yes |Eaton Coiltronics SD25-1R2-R RoHS: Compliant Min Qty: 2900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9200 | Buy Now | |
DISTI #
27K9062
|
Newark | Inductor, Shielded, 1.2Uh, 3.81A, Smd, Inductance:1.2µh, Rms Current (Irms):3.33A, Inductor Construction:Shielded, Saturation Current (Isat):3.81A, Product Range:Sd Series, Inductor Case/Package:-, Dc Resistance Max:- Rohs Compliant: Yes |Eaton Coiltronics SD25-1R2-R RoHS: Compliant Min Qty: 2900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.5800 | Buy Now |
CAD Models for SD25-1R2-R by Coiltronics
Part Data Attributes for SD25-1R2-R by Coiltronics
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COILTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2020
|
Construction
|
Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.024 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.5 mm
|
Package Length
|
5.2 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
3.81 A
|
Shielded
|
YES
|
Tolerance
|
20%
|