Part Details for SD25-220-R by Eaton Bussmann
Overview of SD25-220-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD25-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3656-1-ND
|
DigiKey | FIXED IND 22UH 1.34A 147.8 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6835 In Stock |
|
$1.4476 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.5000 | Buy Now |
|
Bristol Electronics | 524 |
|
RFQ | ||
DISTI #
000000000001605471
|
Sager | Power Inductors - SMD 22uH 0.857A 0.0274ohms | 0 |
|
Buy Now |