Part Details for SD270115 by Carlo Gavazzi Holding AG
Overview of SD270115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD270115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1206
|
Newark | Sensor Rly 115Vac Dpdt Namur |Carlo Gavazzi SD270115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-SD270115
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR RLY 115VAC DPDT NAMUR | 0 |
|
$461.7000 / $513.0000 | Order Now |
DISTI #
SD270115
|
TME | OUT: DPDT, 115VAC, Accessories: amplifier Min Qty: 1 | 0 |
|
$112.2000 / $129.4600 | RFQ |