Part Details for SD3118-471-R by Eaton Bussmann
Overview of SD3118-471-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3118-471-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9277
|
Newark | Ind 470Uh, 0.122A Shld Smt/ T&r |Eaton Bussmann SD3118-471-R Min Qty: 4100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
283-SD3118-471-RTR-ND
|
DigiKey | FIXED IND 470UH 131MA 9.2OHM SMD Min Qty: 4100 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6769 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
DISTI #
000000000001605534
|
Sager | Power Inductors - SMD 470uH 0.122A 9.2ohms | 0 |
|
Buy Now |