Part Details for SD3812-1R0-R by Eaton Corporation
Overview of SD3812-1R0-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD3812-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD3812-1R0-R
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 15%, 2 A, Shielded, 2.69 A, 4mm x 4mm x 1.2mm (Alt: SD3812-1R0-R) RoHS: Compliant Min Qty: 4150 Package Multiple: 4150 | Abacus - 0 |
|
Buy Now |