Part Details for SD43-102MLC by Coilcraft Inc
Overview of SD43-102MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for SD43-102MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SD43-102MLC
|
Mouser Electronics | Power Inductors - SMD 1uH UnShld 20% 5.8A 33mOhms RoHS: Compliant | 360 |
|
$0.6810 / $1.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 513 |
|
$0.3100 / $1.0300 | Buy Now |
Part Details for SD43-102MLC
SD43-102MLC CAD Models
SD43-102MLC Part Data Attributes
|
SD43-102MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SD43-102MLC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.45 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.8 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |