Part Details for SD43-683KLC by Coilcraft Inc
Overview of SD43-683KLC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD43-683KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SD43-683KLC
|
Mouser Electronics | Power Inductors - SMD 68uH UnShld 10% 600mA 1117mOhms RoHS: Compliant | 0 |
|
$0.6810 / $1.5000 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 506 |
|
$0.3100 / $1.0300 | Buy Now |
DISTI #
2526969RL
|
element14 Asia-Pacific | INDUCTOR, 68UH, 0.6A, UNSHIELDED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6740 / $1.0541 | Buy Now |
DISTI #
2526969
|
element14 Asia-Pacific | INDUCTOR, 68UH, 0.6A, UNSHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6740 / $1.3213 | Buy Now |
DISTI #
2526969
|
Farnell | INDUCTOR, 68UH, 0.6A, UNSHIELDED RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6444 / $1.7277 | Buy Now |
Part Details for SD43-683KLC
SD43-683KLC CAD Models
SD43-683KLC Part Data Attributes:
|
SD43-683KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SD43-683KLC
Coilcraft Inc
General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.117 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.45 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |