SD5001N
Description: Power Field-Effect Transistor, 0.05A I(D), N-Channel, Metal-oxide Semiconductor FET,

Overview of SD5001N by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SD5001N by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD5001N by Exar Corporation

SD5001N
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Drain Current-Max (ID)
0.05 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
85 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SD5001N
    Exar Corporation
    Power Field-Effect Transistor, 0.05A I(D), N-Channel, Metal-oxide Semiconductor FET,
    VS

Related Parts for SD5001N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD5001N by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD5001N by Exar Corporation

Select Manufacturer
Which Manufacturer of SD5001N would you like to use for your alert(s)?
  • Please alert me when SD5001N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD5001N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD5001N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD5001N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD5001N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD5001N by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: