Part Details for SD53-150-R by Eaton Bussmann
Overview of SD53-150-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD53-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1458-1-ND
|
DigiKey | FIXED IND 15UH 1.1A 142 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40458 In Stock |
|
$1.3256 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 1.1A 142mOhm DCR 2020 T/R |
3463 In Stock |
|
$0.8000 / $1.4500 | Buy Now |
DISTI #
Bussmann SD53-150-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000002447716
|
Sager | Power Inductors - SMD 15uH 1.1A 0.122ohms Min Qty: 2600 | 0 |
|
$1.3500 | Buy Now |
|
Master Electronics | Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 1.1A 142mOhm DCR 2020 T/R |
3463 In Stock |
|
$0.8000 / $1.4500 | Buy Now |