Part Details for SD6020-470-R by Eaton Bussmann
Overview of SD6020-470-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6020-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1468-1-ND
|
DigiKey | FIXED IND 47UH 610MA 595MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2613 In Stock |
|
$1.3964 / $2.9900 | Buy Now |
|
Onlinecomponents.com |
7800 Partner Stock |
|
$1.1800 / $1.6800 | Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 30%, FERRITE-CORE, 2424 | 12 |
|
$1.7848 / $1.9400 | Buy Now |
DISTI #
000000000002160707
|
Sager | Power Inductors - SMD 47uH 0.54A 495.8mOhms Min Qty: 2600 | 0 |
|
$1.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32 |
|
RFQ | |
|
Master Electronics |
7800 Partner Stock |
|
$1.1800 / $1.6800 | Buy Now |