Part Details for SD6020-6R2-R by Coiltronics
Overview of SD6020-6R2-R by Coiltronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6020-6R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 6.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 128 |
|
$0.9788 / $1.6313 | Buy Now |
Part Details for SD6020-6R2-R
SD6020-6R2-R CAD Models
SD6020-6R2-R Part Data Attributes
|
SD6020-6R2-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD6020-6R2-R
Coiltronics
General Purpose Inductor, 6.2uH, 30%, Ferrite-Core, 2424,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.4 A | |
Shielded | YES | |
Tolerance | 30% |