Part Details for SD6030-101-R by Eaton Bussmann
Overview of SD6030-101-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6030-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1480-1-ND
|
DigiKey | FIXED IND 94.4UH 760MA 520 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1050 In Stock |
|
$0.9347 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 760mA 520mOhm DCR T/R |
1890 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now |
DISTI #
Bussmann SD6030-101-R
|
PEI Genesis | General Purpose Inductor | 1920 |
|
Buy Now | |
DISTI #
000000000002447728
|
Sager | Power Inductors - SMD 100uH 0.42A 385mOhms Min Qty: 2000 | 0 |
|
$1.0500 | Buy Now |
|
Master Electronics | Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 760mA 520mOhm DCR T/R |
1890 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now |