Part Details for SD6030-270-R by Eaton Corporation
Overview of SD6030-270-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD6030-270-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD6030-270-R
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 30%, 1.31 A, Shielded, 850 mA, 6mm x 6mm x 3mm - Tape and Reel (Alt: SD6030-270-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6413 / $0.9415 | Buy Now |
DISTI #
704-SD6030-270-R
|
Mouser Electronics | Power Inductors - SMD 27uH 0.85A 130mOhms RoHS: Compliant | 202 |
|
$0.9480 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8840 | Buy Now |
DISTI #
SD6030-270-R
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 30%, 1.31 A, Shielded, 850 mA, 6mm x 6mm x 3mm - Tape and Reel (Alt: SD6030-270-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6413 / $0.9415 | Buy Now |
DISTI #
SD6030-270-R
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 30%, 1.31 A, Shielded, 850 mA, 6mm x 6mm x 3mm - Tape and Reel (Alt: SD6030-270-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6413 / $0.9415 | Buy Now |
DISTI #
SD6030-270-R
|
Avnet Abacus | Power Inductor (SMD), 27 uH, � 30%, 1.31 A, Shielded, 850 mA, 6mm x 6mm x 3mm - Tape and Reel (Alt: SD6030-270-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD6030-270-R
SD6030-270-R CAD Models
SD6030-270-R Part Data Attributes
|
SD6030-270-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD6030-270-R
Eaton Corporation
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2424 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |