Part Details for SD6030-681-R by Eaton Bussmann
Overview of SD6030-681-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD6030-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5562
|
Newark | Ind 680Uh, 0.16A Shld Smt/ T&r |Eaton Bussmann SD6030-681-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
283-SD6030-681-RTR-ND
|
DigiKey | FIXED IND 659.4UH 270MA 4.15 OHM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0542 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8200 / $1.7200 | Buy Now | |
DISTI #
000000000002447753
|
Sager | Power Inductors - SMD 680uH 0.016A 3458ohms | 0 |
|
Buy Now |