Part Details for SD7030-560-R by Eaton Bussmann
Overview of SD7030-560-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD7030-560-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5586
|
Newark | Ind 56Uh, 0.73A Shld Smt/ T&r |Eaton Bussmann SD7030-560-R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
283-SD7030-560-RTR-ND
|
DigiKey | FIXED IND 54.4UH 990MA 277 MOHM Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2625 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9900 / $2.0600 | Buy Now | |
DISTI #
000000000002447776
|
Sager | Power Inductors - SMD 56uH 0.73A 231mOhms | 0 |
|
Buy Now |