Part Details for SD7030-5R0-R by Coiltronics
Overview of SD7030-5R0-R by Coiltronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD7030-5R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5585
|
Newark | Inductor, Shielded, 5Uh, 2.4A, Smd, Inductance:5Μh, Rms Current (Irms):3.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Sd7030 Series, Inductor Case/Package:-, Dc Resistance Max:0.031Ohm Rohs Compliant: Yes |Eaton Coiltronics SD7030-5R0-R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.3600 | Buy Now |
DISTI #
05AK4114
|
Newark | Ind 5.0Uh 773 Smt |Eaton Coiltronics SD7030-5R0-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.1900 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.9UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD | 1628 |
|
$0.5985 / $1.4250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.9UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD | 85 |
|
$0.8550 / $1.4250 | Buy Now |
DISTI #
1783767
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 5UH, 2.4A, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1071 / $2.0887 | Buy Now |