Part Details for SD8350-101-R by Coiltronics
Overview of SD8350-101-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8350-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3980
|
Newark | Inductor, Shielded, 100Uh, 1.3A, Smd, Inductance:100Μh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Sd8350 Series, Dc Resistance Max:0.36Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics SD8350-101-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 | Buy Now |