Part Details for SD8350-101-R by Eaton Corporation
Overview of SD8350-101-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD8350-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD8350-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 800 mA, Shielded, 1.3 A, 9.5mm x 8.3mm x 4.5mm - Tape and Reel (Alt: SD8350-101-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1430 / $1.7040 | Buy Now |
DISTI #
704-SD8350-101-R
|
Mouser Electronics | Power Inductors - SMD 100uH 1.3A 308mOhms RoHS: Compliant | 747 |
|
$1.7200 / $3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
SD8350-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 800 mA, Shielded, 1.3 A, 9.5mm x 8.3mm x 4.5mm - Tape and Reel (Alt: SD8350-101-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1430 / $1.7040 | Buy Now |
DISTI #
SD8350-101-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$1.1800 / $1.5900 | Buy Now |
DISTI #
SD8350-101-R
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 30%, 800 mA, Shielded, 1.3 A, 9.5mm x 8.3mm x 4.5mm - Tape and Reel (Alt: SD8350-101-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD8350-101-R
SD8350-101-R CAD Models
SD8350-101-R Part Data Attributes:
|
SD8350-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD8350-101-R
Eaton Corporation
General Purpose Inductor, 100uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |