There are no models available for this part yet.
Overview of SD8350-220-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD8350-220-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01N3982
|
Newark | Inductor, Shielded, 22Uh, 2.6A, Smd, Inductance:22µh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.6A, Product Range:Sd8350 Series, Dc Resistance Max:0.075Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics SD8350-220-R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.1700 | Buy Now | |
Onlinecomponents.com | Inductor Power Shielded Drum Core 20.4uH/22uH 30% 100KHz Ferrite 1.8A 75mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.1000 / $1.6400 | Buy Now |
CAD Models for SD8350-220-R by Coiltronics
Related Parts for SD8350-220-R
-
ILSB0603ER4R7KFixed Inductors
-
MDDFixed Capacitors
-
PU3921FKNP90U3LFixed Resistors
-
MTLW-108-05-G-D-170Headers and Edge Type Connectors
-
BAT54CWT1GRectifier Diodes
-
LMS3655AMRNLTSwitching Regulator or Controllers
-
SMAJ6.5ATransient Suppressors
-
MIC94310-SYMT-TRLinear Regulator ICs
-
SMD200F-2Non-linear Resistors