Part Details for SD8350-680-R by Coiltronics
Overview of SD8350-680-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8350-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3987
|
Newark | Inductor, Shielded, 68Uh, 1.5A, Smd, Inductance:68Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.5A, Product Range:Sd8350 Series, Dc Resistance Max:0.24Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics SD8350-680-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 65.1uH/68uH 30% 100KHz Ferrite 1A 240mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now |