SD9F100E30
Amphenol Positronic
Description: D Subminiature Connector,

Overview of SD9F100E30 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SD9F100E30 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ5586
Newark Sd9F100E30 |Positronic SD9F100E30 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $70.9800
  • 10 $63.1700
  • 25 $61.1300
  • 50 $57.4000
  • 100 $54.0000
$54.0000 / $70.9800 Buy Now
DISTI # 3937-SD9F100E30-ND
DigiKey D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $97.7300
  • 10 $72.7640
  • 25 $55.5456
  • 50 $47.4728
  • 100 $37.4909
$37.4909 / $97.7300 Buy Now
DISTI # 276-SD9F100E30
Mouser Electronics D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Zinc Shell Jackscrews RoHS: Not Compliant 0
  • 25 $31.0800
  • 50 $30.0800
  • 100 $29.0800
  • 250 $27.4700
$27.4700 / $31.0800 Order Now
DISTI # POSSD9F100E30
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # SD9F100E30
TTI D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Zinc Shell Jackscrews Min Qty: 5 Package Multiple: 1 Americas - 0
  • 5 $63.5300
$63.5300 Buy Now
DISTI # POSSD9F100E30
Interstate Connecting Components   0
Buy Now

CAD Models for SD9F100E30 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD9F100E30 by Amphenol Positronic

SD9F100E30
Amphenol Positronic
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 60807-3, MIL-DTL-24308
Body Breadth
0.494 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.108 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
HEX HEAD
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
CSA;IEC;UL
Shell Finish
ZINC
Shell Material
STAINLESS STEEL
Shell Size
1/E
Terminal Pitch
2.743 mm
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. SD9F100E30
    Amphenol Positronic
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD9F100E30 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD9F100E30 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of SD9F100E30 would you like to use for your alert(s)?
  • Please alert me when SD9F100E30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD9F100E30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD9F100E30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD9F100E30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD9F100E30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD9F100E30 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: