Part Details for SDA01H1BD by C&K
Overview of SDA01H1BD by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA01H1BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1351
|
Newark | Slide Switch, straight, spst, off-On, number Of Positions:1,pc Tail Terminal, pcb Hole Count:2 |C&k Components SDA01H1BD RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 4350 |
|
$1.1900 / $1.3700 | Buy Now |
DISTI #
35AH5898
|
Newark | Sda01H1Bd |C&k Components SDA01H1BD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
CKN12093-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
70 In Stock |
|
$0.9010 / $1.7900 | Buy Now |
DISTI #
611-SDA01H1BD
|
Mouser Electronics | DIP Switches / SIP Switches DIP / Rotary DIP RoHS: Compliant | 8 |
|
$0.9010 / $1.4100 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 1 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.9700 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$0.9470 | Buy Now |
DISTI #
SDA01H1BD
|
TTI | DIP Switches / SIP Switches DIP / Rotary DIP RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.1300 | Buy Now |
DISTI #
000000000003166865
|
Sager | DIP Switches / SIP Switches DIP / Rotary DIP Min Qty: 1000 | 0 |
|
$0.9440 / $1.0100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5655 |
|
RFQ |
Part Details for SDA01H1BD
SDA01H1BD CAD Models
SDA01H1BD Part Data Attributes
|
SDA01H1BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA01H1BD
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 4.52 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |