Part Details for SDA01H1SBD by Littelfuse Inc
Overview of SDA01H1SBD by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA01H1SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
4500 In Stock |
|
$0.9320 / $1.1470 | Buy Now |
DISTI #
C1S146000158724
|
Chip1Stop | Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles SMD Tube RoHS: Compliant Container: Tube | 614 |
|
$0.7180 / $0.8370 | Buy Now |
DISTI #
C1S146000384611
|
Chip1Stop | DIP Switch RoHS: Compliant | 338 |
|
$1.1700 | Buy Now |
DISTI #
C1S425203453105
|
Chip1Stop | DIP Switch RoHS: Compliant | 89 |
|
$1.1261 / $1.2881 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
4500 In Stock |
|
$0.9320 / $1.1470 | Buy Now |