Part Details for SDA03H0SBR by C&K
Overview of SDA03H0SBR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA03H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5913
|
Newark | Dip Switch, 3Circuit, Spst, 5V, Smd, No. Of Circuits:3Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma, Product Range:Sda Seriesrohs Compliant: Yes |C&k Components SDA03H0SBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$1.8400 / $2.6400 | Buy Now |
DISTI #
CKN9492CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22702 In Stock |
|
$1.2450 / $1.7700 | Buy Now |
DISTI #
611-SDA03H0SBR
|
Mouser Electronics | DIP Switches / SIP Switches SW DIP SPST 3POS FLUSH SLIDE 0.1A RoHS: Compliant | 190 |
|
$1.2400 / $1.7700 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 3 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 3 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.4800 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 3 SWITCHES, SPST, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 2 |
|
$2.0873 / $2.2688 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 3 SWITCHES, SPST, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 362 |
|
$1.4974 / $3.6300 | Buy Now |
DISTI #
SDA03H0SBR
|
TTI | DIP Switches / SIP Switches SW DIP SPST 3POS FLUSH SLIDE 0.1A RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.2100 | Buy Now |
DISTI #
SDA03H0SBR
|
TME | Switch: DIP-SWITCH, Poles number: 3, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 1048 |
|
$1.5000 / $1.9900 | Buy Now |
Part Details for SDA03H0SBR
SDA03H0SBR CAD Models
SDA03H0SBR Part Data Attributes
|
SDA03H0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA03H0SBR
C&K
SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.6 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |