Part Details for SDA08H1BD by Littelfuse Inc
Overview of SDA08H1BD by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA08H1BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
3537 In Stock |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
C1S425203448547
|
Chip1Stop | DIP Switch | 2461 |
|
$0.7510 / $1.0200 | Buy Now |
DISTI #
C1S146000113457
|
Chip1Stop | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 375 |
|
$0.7820 / $1.1400 | Buy Now |
DISTI #
C1S146000462803
|
Chip1Stop | DIP Switch RoHS: Compliant | 19 |
|
$0.7350 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
3537 In Stock |
|
$1.2600 / $1.4700 | Buy Now |