There are no models available for this part yet.
Overview of SDA08H1SBDR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDA08H1SBDR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
5195 In Stock |
|
$1.3300 / $1.5000 | Buy Now | ||
DISTI #
C1S146000367128
|
Chip1Stop | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant | 700 |
|
$1.5100 | Buy Now | |
DISTI #
C1S146000418121
|
Chip1Stop | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant | 498 |
|
$1.2620 / $1.8490 | Buy Now | |
Master Electronics | Low Profile DIP RoHS: Compliant |
5195 In Stock |
|
$1.3300 / $1.5000 | Buy Now |