Part Details for SDC-1050 by Bivar Inc
Overview of SDC-1050 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for SDC-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8967
|
Newark | Snap-In Card Guide, 10.5 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural/Box |Bivar SDC-1050 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 / $1.2100 | Buy Now |
DISTI #
SDC-1050-ND
|
DigiKey | CARD GUIDE SNAP 10.5" NAT NYL Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0640 | Buy Now |
DISTI #
749-SDC-1050
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap-In Card Guide, 10.5 in. Length, 0.075 Slot Width, Nylon, 94V-2, Natural RoHS: Compliant | 0 |
|
$1.0100 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8030 | Buy Now |