Part Details for SDC-200-CI by Bivar Inc
Overview of SDC-200-CI by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-200-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8972
|
Newark | Snap-In Card Guide, Conductive Insert, 2 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural |Bivar SDC-200-CI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
SDC-200-CI-ND
|
DigiKey | CARD GUIDE COND INSERT 2" NAT Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0781 | Buy Now |
DISTI #
749-SDC-200-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap-In Card Guide, Conductive Insert, 2 in. Length, 0.075 Slot Width, Nylon, 94V-2, Natural RoHS: Compliant | 0 |
|
$2.0700 / $6.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.6700 | Buy Now |