Part Details for SDC-700-CI by Bivar Inc
Overview of SDC-700-CI by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-700-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8976
|
Newark | Snap-In Card Guide, Conductive Insert, 7 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural |Bivar SDC-700-CI Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2500 | Buy Now |
DISTI #
SDC-700-CI-ND
|
DigiKey | CARD GUIDE COND INSERT 7" NAT Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2781 | Buy Now |
DISTI #
749-SDC-700-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap-In Card Guide, Conductive Insert, 7 in. Length, 0.075 Slot Width, Nylon, 94V-2, Natural RoHS: Compliant | 0 |
|
$2.2100 / $6.6300 | Order Now |
|
Future Electronics | Natural Nylon Interchangeable Snap-In Card Guide with Conductive Insert RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.1700 / $2.3100 | Buy Now |
Part Details for SDC-700-CI
SDC-700-CI CAD Models
SDC-700-CI Part Data Attributes
|
SDC-700-CI
Bivar Inc
Buy Now
|
Compare Parts:
SDC-700-CI
Bivar Inc
|
Samacsys Manufacturer | Bivar |