Part Details for SDC-700 by Bivar Inc
Overview of SDC-700 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5045
|
Newark | Card Guide, Nylon 6.6, 7", Accessory Type:Snap-In Card Guide, For Use With:1/16Th Thickness Pcb S, Guide Width:-, Guide Length:7", Product Range:- Rohs Compliant: Yes |Bivar SDC-700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.6200 | Buy Now |
DISTI #
SDC-700-ND
|
DigiKey | CARD GUIDE SNAP-IN 7" NAT NYL Min Qty: 1 Lead time: 12 Weeks Container: Box |
99 In Stock |
|
$0.5590 / $1.1200 | Buy Now |
DISTI #
749-SDC-700
|
Mouser Electronics | Racks & Rack Cabinet Accessories PCB Guide 7.0in Snap-in RoHS: Compliant | 2235 |
|
$0.4810 / $0.9400 | Buy Now |
DISTI #
70536228
|
RS | COMP-O-GIDES, Snap-In Card Guide,7in. Length,0.075 Slot Width, Nylon,94V-2,Natural | Bivar Inc. SDC-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4620 / $0.6600 | RFQ |
|
Future Electronics | COMP-O-GIDE Series Comp-O-Gides Nylon 94V-2 Natural Snap Mount Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4700 | Buy Now |
|
Bisco Industries | 10616 |
|
Buy Now |
Part Details for SDC-700
SDC-700 CAD Models
SDC-700 Part Data Attributes
|
SDC-700
Bivar Inc
Buy Now
|
Compare Parts:
SDC-700
Bivar Inc
|
Samacsys Manufacturer | Bivar |