Part Details for SDC-C2 by Synergy Microwave Corp
Overview of SDC-C2 by Synergy Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIRECTIONAL COUPLER, 10MHZ MIN, 500MHZ MAX, 1.5DB INSERTION LOSS-MAX | 20 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for SDC-C2
SDC-C2 CAD Models
SDC-C2 Part Data Attributes:
|
SDC-C2
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SDC-C2
Synergy Microwave Corp
Directional Coupler, 10MHz Min, 500MHz Max, 1.5dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |