There are no models available for this part yet.
Overview of SDCH1V5020-2R2M-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for SDCH1V5020-2R2M-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9227
|
Newark | Sdch1V5020, 2.2Nh, 3.8A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCH1V5020-2R2M-R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2230 | Buy Now | |
DISTI #
283-SDCH1V5020-2R2M-RCT-ND
|
DigiKey | IND 2.2 UH 3.80A SMT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1303 In Stock |
|
$0.1175 / $0.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1180 / $0.1680 | Buy Now | ||
DISTI #
000000000006287535
|
Sager | Power Inductors - SMD SDCH1V5020, 2.2nH, 3.8A, 2 PADS, SMT Min Qty: 2500 | 0 |
|
$0.1270 / $0.1343 | Buy Now |