Part Details for SDCH1V6028-220M-R by Eaton Bussmann
Overview of SDCH1V6028-220M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCH1V6028-220M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9263
|
Newark | Sdch1V6028, 22.0Nh, 1.9A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCH1V6028-220M-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2400 | Buy Now |
DISTI #
283-SDCH1V6028-220M-RCT-ND
|
DigiKey | IND 22 UH 1.90A SMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1741 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1260 / $0.1720 | Buy Now |
DISTI #
000000000006287568
|
Sager | Power Inductors - SMD SDCH1V6028, 22.0nH, 1.9A, 2 PADS, SMT Min Qty: 2000 | 0 |
|
$0.1365 / $0.1443 | Buy Now |