Part Details for SDCH1V6028-331M-R by Eaton Bussmann
Overview of SDCH1V6028-331M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCH1V6028-331M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9267
|
Newark | Sdch1V6028, 330Nh, 0.5A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCH1V6028-331M-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2400 | Buy Now |
DISTI #
283-SDCH1V6028-331M-RTR-ND
|
DigiKey | IND 330 UH 0.50A SMT Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1713 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1260 / $0.1720 | Buy Now |
DISTI #
000000000006287572
|
Sager | Power Inductors - SMD SDCH1V6028, 330nH, 0.5A, 2 PADS, SMT | 0 |
|
Buy Now |