-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 3131, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCH1V8040-1R5N-R
|
Avnet Americas | Inductor Power Semi-Shielded 1.5uH 30% 100KHz Ferrite 7.3A T/R - Tape and Reel (Alt: SDCH1V8040-1R5N-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1677 / $0.1860 | Buy Now |
DISTI #
704-SDCH1V8040-1R5NR
|
Mouser Electronics | Power Inductors - SMD SDCH1V8040, 1.5nH, 9.6A, 2 PADS, SMT RoHS: Compliant | 1000 |
|
$0.2120 / $0.4700 | Buy Now |
|
Future Electronics | SDCH1V8040, 1.5nH, 9.6A, 2 PADS, SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
SDCH1V8040-1R5N-R
|
Avnet Americas | Inductor Power Semi-Shielded 1.5uH 30% 100KHz Ferrite 7.3A T/R - Tape and Reel (Alt: SDCH1V8040-1R5N-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1677 / $0.1860 | Buy Now |
DISTI #
SDCH1V8040-1R5N-R
|
Avnet Americas | Inductor Power Semi-Shielded 1.5uH 30% 100KHz Ferrite 7.3A T/R - Tape and Reel (Alt: SDCH1V8040-1R5N-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1677 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDCH1V8040-1R5N-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCH1V8040-1R5N-R
Eaton Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |