Part Details for SDCHA1V5020-3R3-R by Eaton Bussmann
Overview of SDCHA1V5020-3R3-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCHA1V5020-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDCHA1V5020-3R3-RCT-ND
|
DigiKey | IND SMD POWER 3.3UH 2.8A 2 PADS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1350 / $0.1840 | Buy Now |
DISTI #
000000000006317456
|
Sager | Power Inductors - SMD 3.3 UH 20% Min Qty: 2500 | 0 |
|
$0.1460 / $0.1543 | Buy Now |