Part Details for SDCHA1V8040-2R2-R by Eaton Corporation
Overview of SDCHA1V8040-2R2-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCHA1V8040-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCHA1V8040-2R2-R
|
Avnet Americas | Inductor Power Semi-Shielded 2.2uH 20% 100kHz Ferrite 7.4A T/R - Tape and Reel (Alt: SDCHA1V8040-2R2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
504-SDCHA1V8040-2R2R
|
Mouser Electronics | Power Inductors - SMD IND SMD Power 2.2uH 7.4A 2 PADS SMT RoHS: Compliant | 1000 |
|
$0.2120 / $0.5500 | Buy Now |
|
Future Electronics | IND SMD Power 2.2uH 7.4A 2 PADS SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
SDCHA1V8040-2R2-R
|
TTI | Power Inductors - SMD IND SMD Power 2.2uH 7.4A 2 PADS SMT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2450 | Buy Now |
DISTI #
SDCHA1V8040-2R2-R
|
Avnet Americas | Inductor Power Semi-Shielded 2.2uH 20% 100kHz Ferrite 7.4A T/R - Tape and Reel (Alt: SDCHA1V8040-2R2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
SDCHA1V8040-2R2-R
|
Avnet Americas | Inductor Power Semi-Shielded 2.2uH 20% 100kHz Ferrite 7.4A T/R - Tape and Reel (Alt: SDCHA1V8040-2R2-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2130 | Buy Now |
Part Details for SDCHA1V8040-2R2-R
SDCHA1V8040-2R2-R CAD Models
SDCHA1V8040-2R2-R Part Data Attributes
|
SDCHA1V8040-2R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCHA1V8040-2R2-R
Eaton Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.0115 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 57 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |