Part Details for SDCHA1V8040-330-R (ALTERNATE: SDCHA1V8040-330-R) by Eaton Electronics
Overview of SDCHA1V8040-330-R (ALTERNATE: SDCHA1V8040-330-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCHA1V8040-330-R (ALTERNATE: SDCHA1V8040-330-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74090110
|
RS | IND SMD Power 33.0uH 2.3A 2 PADS SMT | Eaton Electronics SDCHA1V8040-330-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 | RFQ |