There are no models available for this part yet.
Overview of SDCHA1V8040-470-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDCHA1V8040-470-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDCHA1V8040-470-R
|
Avnet Americas | Inductor Power Semi-Shielded 47uH 20% 100kHz Ferrite 2A T/R - Tape and Reel (Alt: SDCHA1V8040-470-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2130 | Buy Now | |
DISTI #
504-SDCHA1V8040-470R
|
Mouser Electronics | Power Inductors - SMD IND SMD Power 47.0uH 2.0A 2 PADS SMT RoHS: Compliant | 864 |
|
$0.1870 / $0.5500 | Buy Now | |
Future Electronics | IND SMD Power 47.0uH 2.0A 2 PADS SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2100 | Buy Now | ||
Future Electronics | IND SMD Power 47.0uH 2.0A 2 PADS SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.2050 | Buy Now | ||
DISTI #
SDCHA1V8040-470-R
|
Avnet Abacus | - Tape and Reel (Alt: SDCHA1V8040-470-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for SDCHA1V8040-470-R by Eaton Corporation
Part Data Attributes for SDCHA1V8040-470-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
3131
|
Construction
|
Rectangular
|
Core Material
|
NICKEL-ZINC FERRITE
|
DC Resistance
|
0.135 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.7 mm
|
Package Length
|
8 mm
|
Package Style
|
SMT
|
Package Width
|
8 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
12 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|