Part Details for SDCL1005C3N9STDF by SUNLORD
Overview of SDCL1005C3N9STDF by SUNLORD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for SDCL1005C3N9STDF
SDCL1005C3N9STDF CAD Models
SDCL1005C3N9STDF Part Data Attributes
|
SDCL1005C3N9STDF
SUNLORD
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C3N9STDF
SUNLORD
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.69% |
Alternate Parts for SDCL1005C3N9STDF
This table gives cross-reference parts and alternative options found for SDCL1005C3N9STDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C3N9STDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL1005SF-3N9S | General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C3N9STDF vs CTLL1005SF-3N9S |
ILC0402ER3N9S | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SDCL1005C3N9STDF vs ILC0402ER3N9S |
MCL1005-3R9-R | General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | SDCL1005C3N9STDF vs MCL1005-3R9-R |