Part Details for SDCL1005C68NJTDF by Sunlord
Overview of SDCL1005C68NJTDF by Sunlord
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for SDCL1005C68NJTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C68NJTDFTR-ND
|
DigiKey | FIXED IND 68NH 1.4OHM 180MA Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
|
Bristol Electronics | 6018 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 10568 |
|
RFQ |
Part Details for SDCL1005C68NJTDF
SDCL1005C68NJTDF CAD Models
SDCL1005C68NJTDF Part Data Attributes
|
SDCL1005C68NJTDF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C68NJTDF
Sunlord
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for SDCL1005C68NJTDF
This table gives cross-reference parts and alternative options found for SDCL1005C68NJTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C68NJTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD1005C68NJB | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | SDCL1005C68NJTDF vs CD1005C68NJB |
MCL1005-680-R | General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | SDCL1005C68NJTDF vs MCL1005-680-R |
CTLL1005SF-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C68NJTDF vs CTLL1005SF-68NJ |
ILC0402ER68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SDCL1005C68NJTDF vs ILC0402ER68NJ |
LMCI1005-68NJT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | SDCL1005C68NJTDF vs LMCI1005-68NJT |