There are no models available for this part yet.
Overview of SDCL1005C8N2JTDF by Sunlord
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for SDCL1005C8N2JTDF by Sunlord
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C8N2JTDFTR-ND
|
DigiKey | FIXED IND 8.2NH 300MA 400MOHM SM Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
CAD Models for SDCL1005C8N2JTDF by Sunlord
Part Data Attributes for SDCL1005C8N2JTDF by Sunlord
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
SUNLORD
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.0082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
3600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for SDCL1005C8N2JTDF
This table gives cross-reference parts and alternative options found for SDCL1005C8N2JTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C8N2JTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC0402ER8N2J | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | SDCL1005C8N2JTDF vs ILC0402ER8N2J |
CIH05T8N2JNC | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | SDCL1005C8N2JTDF vs CIH05T8N2JNC |
CD1005C8N2JB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | SDCL1005C8N2JTDF vs CD1005C8N2JB |
GHF10058N2J-T-LF | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | SDCL1005C8N2JTDF vs GHF10058N2J-T-LF |
MCL1005-8R2-R | General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | SDCL1005C8N2JTDF vs MCL1005-8R2-R |
PE-0402CL8N2JTT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | SDCL1005C8N2JTDF vs PE-0402CL8N2JTT |
CTLL1005SF-8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C8N2JTDF vs CTLL1005SF-8N2J |
CD1005C8N2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | SDCL1005C8N2JTDF vs CD1005C8N2JT |
CIH05T8N2JNE | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C8N2JTDF vs CIH05T8N2JNE |
CIH05T8N2JAC | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C8N2JTDF vs CIH05T8N2JAC |
Related Parts for SDCL1005C8N2JTDF
-
SDCL1005C12NJTDFFixed Inductors
-
WR08W1R00FTLFixed Resistors
-
GZ1608D222TFData Line Filters
-
1415300000Headers and Edge Type Connectors
-
SCTW100N65G2AGPower Field-Effect Transistors
-
TPD1E10B06DPYRTransient Suppressors
-
SCP7RTF1HEL1RKP34EVisible LEDs
-
W83795GPower Management Circuits
-
SDNT1005X103F3380FTFNon-linear Resistors