SDCL1005C9N1JTDF
SUNLORD
Description: General Purpose Inductor

Overview of SDCL1005C9N1JTDF by SUNLORD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

CAD Models for SDCL1005C9N1JTDF by SUNLORD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDCL1005C9N1JTDF by SUNLORD

SDCL1005C9N1JTDF
SUNLORD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
SUNLORD
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.4 Ω
Inductance-Nom (L)
0.0091 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.3 A
Self Resonance Frequency
3400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. SDCL1005C9N1JTDF
    SUNLORD
    General Purpose Inductor
    VS

Alternate Parts for SDCL1005C9N1JTDF

This table gives cross-reference parts and alternative options found for SDCL1005C9N1JTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C9N1JTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL02JT9N1-S General Purpose Inductor, Viking Tech Corp SDCL1005C9N1JTDF vs CL02JT9N1-S

Related Parts for SDCL1005C9N1JTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCL1005C9N1JTDF by SUNLORD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCL1005C9N1JTDF by SUNLORD

Select Manufacturer
Which Manufacturer of SDCL1005C9N1JTDF would you like to use for your alert(s)?
  • Please alert me when SDCL1005C9N1JTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCL1005C9N1JTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCL1005C9N1JTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCL1005C9N1JTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCL1005C9N1JTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCL1005C9N1JTDF by SUNLORD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: