Part Details for SDCL1V2010-150M-R by Eaton Bussmann
Overview of SDCL1V2010-150M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for SDCL1V2010-150M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9318
|
Newark | Sdcl1V2010, 15.0Nh, 0.45A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCL1V2010-150M-R RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
283-SDCL1V2010-150M-RTR-ND
|
DigiKey | IND 15 UH 0.45A SMT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0880 / $0.1280 | Buy Now |
DISTI #
000000000006287620
|
Sager | Power Inductors - SMD SDCL1V2010, 15.0nH, 0.45A, 2 PADS, SMT Min Qty: 8000 | 0 |
|
$0.0865 / $0.0889 | Buy Now |