There are no models available for this part yet.
Overview of SDCL1V2512-220M-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDCL1V2512-220M-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9341
|
Newark | Sdcl1V2512, 22.0Nh, 0.55A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCL1V2512-220M-R RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 | Buy Now | |
DISTI #
283-SDCL1V2512-220M-RTR-ND
|
DigiKey | IND 22 UH 0.55A SMT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0960 / $0.1400 | Buy Now | ||
DISTI #
000000000006287643
|
Sager | Power Inductors - SMD SDCL1V2512, 22.0nH, 0.55A, 2 PADS, SMT Min Qty: 8000 | 0 |
|
$0.0946 / $0.0972 | Buy Now |