There are no models available for this part yet.
Overview of SDCL1V4018-1R5N-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P87PKJ1R5N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatible |
Price & Stock for SDCL1V4018-1R5N-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9372
|
Newark | Sdcl1V4018, 1.5Nh, 3.3A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCL1V4018-1R5N-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2090 | Buy Now | |
DISTI #
283-SDCL1V4018-1R5N-RCT-ND
|
DigiKey | IND 1.5 UH 3.30A SMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1476 / $0.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1100 / $0.1580 | Buy Now | ||
DISTI #
000000000006287681
|
Sager | Power Inductors - SMD SDCL1V4018, 1.5nH, 3.3A, 2 PADS, SMT Min Qty: 3000 | 0 |
|
$0.1189 / $0.1257 | Buy Now |